65817-011LF Amphenol FCI

65817-011LF

Headers & Wire Housings MINI LATCH HSG BULK HEAD.

Manufacturer:

Mfr Part:
65817-011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mating Post Length5.72 mm (0.225 in)
SeriesMinitoPV
ApplicationWire-to-Board
Wire Gauge32 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Ether (PPE)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.77$6,237.00
Need more?