Reference Only

65801-012

Obsolete
FFC & FPC Connectors 12P CLINCHER RECPT

Manufacturer:

Mfr Part:
65801-012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductFree Hanging
Number of Positions12 Position
Pitch2.54 mm
Mounting AngleVertical
Contact PlatingTin
Current Rating2 A
PackagingTray
ComplianceUL; CSA
Contact MaterialCopper Alloy
Housing ColorBlue
Housing MaterialPolypropylene (PP)
Mounting StyleIDC
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?