Reference Only

65771-002LF

Headers & Wire Housings Mini Jump.2in,Single Rw,Shunt ,2.54um,Tin.

Manufacturer:

Mfr Part:
65771-002LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch5.08 mm (0.2 in)
Number of Rows1 Row
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesMini-Jump
TradenameMini-Jump
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating2.5 A
Housing ColorBlack
Housing MaterialThermoplastic Polyester
Insulation Resistance50 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating800 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.35$7,000.00
Need more?