Reference Only

65-54757

Obsolete
Automotive Connectors Diagnostic Size 16 Female Cont. 20 AWG

Manufacturer:

Mfr Part:
65-54757

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
Wire Gauge Max20 AWG
SeriesAT, AHD
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases427-0048

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?