Reference Only

63453-034LF

Headers & Wire Housings Recpt, T/H, Dbl Row 34P, Vertical, .2um.

Manufacturer:

Mfr Part:
63453-034LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions34 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Termination Post Length2.5 mm (0.098 in)
SeriesMinitek
TradenameMinitek
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyester (PCT)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.38$11,900.00
Need more?