Reference Only

63429-102LF

Headers & Wire Housings

Manufacturer:

Mfr Part:
63429-102LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Contact PlatingGold
SeriesMini-Jump
TradenameMini-Jump
ApplicationWire-to-Board
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorWhite
Housing MaterialPolyester
Insulation Resistance50 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?