Reference Only

62GB50T1007SF771

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
62GB50T1007SF771

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement10-07
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleWall Mount
Contact PlatingGold
Contact MaterialCopper Alloy
Series62GB
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingBlack Zinc Cobalt
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$53.76$1,344.00
$53.57$2,678.50
$52.30$5,230.00
Need more?
Contact Us