Reference Only

62GB16A1002SN

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
62GB16A1002SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement10-02
ProductPlugs
Shell Size10
Shell StyleStraight
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper
Series62GB 26482
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminium
Shell PlatingZinc Cobalt
SubcategoryCircular Connectors
Voltage Rating1.2 kV
Wire Gauge24 AWG to 8 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$54.39$1,359.75
$52.37$5,237.00
Need more?