Reference Only

62684-402100AHLF

FFC & FPC Connectors 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free.

Manufacturer:

Mfr Part:
62684-402100AHLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions40 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingGold
Current Rating500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Housing MaterialThermoplastic (TP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 VAC/50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.388$1,552.00
$0.364$2,912.00
Need more?