61729-01Q0RLF Amphenol FCI

61729-01Q0RLF

USB Connectors USB RCPT B TYPE.

Manufacturer:

Mfr Part:
61729-01Q0RLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleMounting Peg
PackagingReel
ColorWhite
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.672$4,704.00
Need more?