Reference Only
603360
RF Connectors / Coaxial Connectors ENSEMBLE COAX MALE T12 75 OHMS
Datasheet
603360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | Quadrax | |
| Gender | Pin (Male) | |
| Impedance | 75 Ohms | |
| Termination Style | Crimp | |
| Cable Type | EMTEQ TFLX 125-075-01, PIC V73263, V76261 | |
| Description/Function | Coaxial contacts for Coaxial cables | |
| Insulation Resistance | 5 GOhms | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?