Reference Only

59836-M005

Obsolete
Fiber Optic Cable Assemblies LC TO LC MULTI MD 50 DUPLEX 2mm 5 METERS

Manufacturer:

Mfr Part:
59836-M005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End ALC
Connector End BLC
Fiber Diameter50 um, 125 um
Cable Length5 m
Cable Diameter2 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?