59834-M001 Amphenol FCI

59834-M001

Obsolete
Fiber Optic Cable Assemblies MTRJ-MTRJ MLT MD62.5 DUPLEX 1.6mm 1 METER

Manufacturer:

Mfr Part:
59834-M001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End AMT-RJ
Connector End BMT-RJ
Fiber Diameter62.5/650
Cable Length1 m
Cable Diameter1.6 mm
Description/FunctionMultimode, 1.6 mm diameter
FeaturesMulti Mode, diameter 1.6 mm
Insertion Loss0.5 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?