Reference Only

59354-052FSLF

DIMM Connectors DDR2 SO-DIMM connector RA Surface Mount 200 Pos Standard Type 060mm Pitch.

Manufacturer:

Mfr Part:
59354-052FSLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductSODIMM
TypeDDR2
Number of Positions200 Position
Pitch0.6 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Contact PlatingGold
Current Rating500 mA
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.99$19,572.00
Need more?