Reference Only

58368-111110LF

Obsolete
I/O Connectors EYEMAX 4X RECPT

Manufacturer:

Mfr Part:
58368-111110LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions24 Position
Pitch0.5 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSMD/SMT
Mounting AngleRight Angle
SeriesEyeMax
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Channels4 Channel
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameEyeMax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?