Reference Only
57670-M001
Fiber Optic Cable Assemblies
Datasheet
57670-M001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Port Type | Duplex | |
| Connector End A | SC | |
| Connector End B | ST-Style (2.5 mm Bayonet) | |
| Fiber Diameter | 8.3/900 | |
| Cable Length | 1 m | |
| Cable Diameter | 3 mm | |
| Insertion Loss | 0.5 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?