Reference Only

57667-M003

Obsolete
Fiber Optic Cable Assemblies SC TO ST2 MT MD 62.5 DUPLEX 3mm 3 METERS

Manufacturer:

Mfr Part:
57667-M003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End ASC
Connector End BST-Style (2.5 mm Bayonet)
Fiber Diameter62.5/900
Cable Length3 m
Cable Diameter3 mm
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?