56887-M002 Amphenol FCI

56887-M002

Obsolete
Fiber Optic Cable Assemblies MTRJ-SC MULTI MDE 50 DUPLEX 1.6mm 2METERS

Manufacturer:

Mfr Part:
56887-M002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End AMT-RJ
Connector End BSC
Fiber Diameter50 um, 125 um
Cable Length2 m
Boot ColorYellow, White
Cable Diameter1.6 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?