Reference Only

55917-700LF

USB Connectors 8P RA RECEPT NATURAL HSG.

Manufacturer:

Mfr Part:
55917-700LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
Termination StyleThrough Hole
Number of Contacts8 Contact
Number of Ports2 Port
Current Rating3 A
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTray
ColorNatural
Contact MaterialCopper Alloy
Contact PlatingPalladium Nickel Alloy (GXT)
FeaturesSingle Stack, Back Shield, without Sensor Contact, USB 2.0 Qualified
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
Series55917
Shell PlatingTin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$2,412.00
$1.31$3,537.00
Need more?