Reference Only

55917-000LF

Obsolete
USB Connectors PWRD USB RECEPTACLE RT ANGLE A TYPE

Manufacturer:

Mfr Part:
55917-000LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts8 Contact
Number of Ports2 Port
Current Rating5 A
Voltage Rating24 V
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingPalladium Nickel Alloy (GXT)
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?