Reference Only
55013
Toggle Switches SW TGL SPST
Datasheet
55013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Series | Light Duty | |
| Actuator | Bat | |
| Bushing Size | 15/32-32 | |
| Contact Form | SPST | |
| Current Rating | 15 A, 25 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON | |
| Terminal Seal | Unsealed | |
| Termination Style | Quick Connect | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC to 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?