55003-101005LF Amphenol FCI

55003-101005LF

High Speed / Modular Connectors 30P 5R VRT SIGNL HDR PRESS-FIT STRAIGHT

Manufacturer:

Mfr Part:
55003-101005LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
Number of Rows5 Row
Termination StylePress Fit
Contact PlatingGold
SeriesGIG-Array
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMETRAL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?