Reference Only

55003-101002LF

High Speed / Modular Connectors SIGNAL HDR-5-ROW STD PRESS FIT.

Manufacturer:

Mfr Part:
55003-101002LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions30 Position
Number of Rows5 Row
Pitch2 mm
Termination StylePress Fit
SeriesGIG-Array
PackagingTube
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleStraight
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMETRAL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,920 / Multiples: 1,920)
Quantity Unit PriceExt. Price
$6.97$13,382.40
Need more?