Reference Only

5440PDB205F

Standard Circular Connector .

Manufacturer:

Mfr Part:
5440PDB205F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderSocket (Female)
Shell Size2
Mounting StylePanel
Termination StyleSolder
Contact PlatingGold
Shell MaterialThermoplastic (TP)
IP RatingIP67
Current Rating25 A
SeriesECTA 544
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Insert Arrangement2-05
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating800 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$105.46$2,636.50
$104.36$5,218.00
$98.62$9,862.00
Need more?