Reference Only

5440MDB107M

Standard Circular Connector .

Manufacturer:

Mfr Part:
5440MDB107M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions7 Position
Contact GenderPin (Male)
Shell Size1
Mounting StylePanel
Termination StyleSolder
Contact PlatingGold
Shell MaterialThermoplastic (TP)
IP RatingIP67
SeriesECTA 544
Contact MaterialCopper Alloy
Current Rating5 A, 10 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Insert Arrangement1-07
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating630 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.69$617.25
$24.04$2,404.00
$22.71$5,677.50
$22.05$11,025.00
Need more?