Reference Only

5440MDA327M

Circular Push Pull Connectors .

Manufacturer:

Mfr Part:
5440MDA327M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductPlugs
Contact GenderPin (Male)
Shell Size3
Mounting StylePanel
Termination StyleSolder
IP RatingIP67
SeriesECTA 544
Contact PlatingGold
Current Rating5 A, 10 A
Product TypeCircular Push Pull Connectors
Shell MaterialThermoplastic (TP)
SubcategoryCircular Connectors
Voltage Rating630 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.86$821.50
$32.43$3,243.00
$30.65$7,662.50
Need more?