Reference Only

5440MDA209M

Circular Push Pull Connectors .

Manufacturer:

Mfr Part:
5440MDA209M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductPlugs
Contact GenderPin (Male)
Mounting StylePanel
Termination StyleSolder
IP RatingIP67
SeriesECTA 544
Contact PlatingGold
Product TypeCircular Push Pull Connectors
Shell MaterialThermoplastic (TP)
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.47$711.75
$27.72$2,772.00
$26.18$6,545.00
Need more?