Reference Only
5440MDA105F
Circular Push Pull Connectors .
Datasheet
5440MDA105F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Plugs | |
| Contact Gender | Socket (Female) | |
| Shell Size | 1 | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Series | ECTA 544 | |
| Contact Plating | Gold | |
| Current Rating | 5 A, 10 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Thermoplastic (TP) | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.28 | $657.00 | |
| $25.43 | $1,271.50 | |
| $24.58 | $2,458.00 | |
| $23.22 | $5,805.00 | |
| $22.55 | $11,275.00 |
Need more?