Reference Only

5440E327F

Standard Circular Connector .

Manufacturer:

Mfr Part:
5440E327F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions27 Position
Contact GenderSocket (Female)
Shell Size3
Mounting StyleBox Mount
Termination StyleSolder
Contact PlatingGold
Shell MaterialThermoplastic (TP)
IP RatingIP67
Current Rating5 A, 10 A
SeriesECTA 544
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Insert Arrangement3-27
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleBox Mount
SubcategoryCircular Connectors
Voltage Rating630 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.53$413.25
$16.29$814.50
$14.37$1,437.00
$13.41$3,352.50
$13.12$6,560.00
Need more?