Reference Only
5440E219M
Standard Circular Contacts .
Datasheet
5440E219M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 5 A, 10 A | |
| Contact Material | Copper Alloy | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | ECTA 544 | |
| Product Type | Standard Circular Contacts | |
| Product | Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.49 | $362.25 | |
| $14.28 | $714.00 | |
| $12.60 | $1,260.00 | |
| $11.76 | $2,940.00 | |
| $11.51 | $5,755.00 | |
| $10.92 | $10,920.00 |
Need more?