Reference Only

54188-M001

Obsolete
Fiber Optic Cable Assemblies SC PIGTAIL SNGL MODE SIMPLEX 3mm 1 METER

Manufacturer:

Mfr Part:
54188-M001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeSimplex
ApplicationRiser
Connector End ASC
Connector End BPigtail
Fiber Diameter6.3/125
Cable Length1 m
Jacket MaterialOFNR
Cable Diameter3 mm
Description/FunctionSinglemode, 3 mm diameter
FeaturesSingle Mode, diameter 3 mm
Mounting AngleStraight, Pigtail
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?