Reference Only

531-40119

RF Adapters - In Series Adapter G Type Plug to G Type Plug

Manufacturer:

Mfr Part:
531-40119

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesG
Side 1 GenderPlug (Male)
Side 2 GenderPlug
Impedance75 Ohms
Maximum Frequency1 GHz
Shell PlatingTin
Contact PlatingTin
Body MaterialBrass
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - In Series
SeriesType G
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?