Reference Only

531-40072

RF Adapters - In Series PLUG TO JACK ADAPTER

Manufacturer:

Mfr Part:
531-40072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesF
Side 1 GenderPlug (Male)
Side 2 GenderJack
Impedance75 Ohms
Maximum Frequency1 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
Contact MaterialPhosphor Bronze
OrientationRight Angle
Product TypeRF Adapters - In Series
SeriesType F
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?