Reference Only

531-40010

RF Adapters - Between Series G PLUG TO F JACK ADAPTER

Manufacturer:

Mfr Part:
531-40010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesG
Side 1 GenderPlug
Side 1 PolarityNormal
Side 2 RF SeriesF
Side 2 GenderJack
Side 2 PolarityNormal
Maximum Frequency1 GHz
Impedance75 Ohms
Shell PlatingTin
Body MaterialBrass
Contact PlatingTin
Contact MaterialPhosphor Bronze
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?