Reference Only

51952-241LF

Power to the Board PWRBLADE HDR-VERT

Manufacturer:

Mfr Part:
51952-241LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A, 48 A
Number of Positions13 Power, 24 Signal
Termination StyleSolder
Pitch5.08 mm, 10.16 mm
Maximum Operating Temperature+ 125 C
ProductPower Supply Connectors
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact PlatingTin
Contact Resistance700 uOhms
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?