Reference Only

51952-142LF

Power to the Board 578 - DUBOX / PV / BERGSTIK

Manufacturer:

Mfr Part:
51952-142LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A, 48 A
Number of Positions9 Power, 24 Signal
Mounting StylePress Fit
Termination StyleSolder
Pitch5.08 mm, 6.35 mm, 7.62 mm
Maximum Operating Temperature+ 125 C
ProductPower Supply Connectors
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?