Reference Only

51915-343LF

Power to the Board

Manufacturer:

Mfr Part:
51915-343LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A, 48 A
Number of Positions5 Power, 8 Signal
Mounting StyleGuide Pin
Pitch6.35 mm, 7.62 mm
Maximum Operating Temperature+ 125 C
ProductReceptacles
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact PlatingTin
Contact Resistance700 uOhms
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?