Reference Only

51915-011LF

Power to the Board 16S+4P+8S+6P+8S RECP.

Manufacturer:

Mfr Part:
51915-011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A, 48 A
Number of Positions10 Power, 32 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch5.08 mm, 7.62 mm, 2.54 mm
Maximum Operating Temperature+ 125 C
ProductReceptacles
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
ComplianceUL; CSA; TUV
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,056 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.97$9,472.32
Need more?