Reference Only

51742-11202000CCLF

Power to the Board 51742-11202000CCLF PWRBLADE V/T LF REC.

Manufacturer:

Mfr Part:
51742-11202000CCLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A, 48 A
Voltage Rating200 V
Number of Positions12 Power, 20 Signal
Mounting StylePress Fit
Termination StylePress Fit
Pitch6.35 mm
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact ArrangementPower/Signal
Contact MaterialTin Lead
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
ProductReceptacles
Row Spacing6.35 mm Power, 2.54 mm Signal
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 176 / Multiples: 176)
Quantity Unit PriceExt. Price
$10.74$1,890.24
Need more?