Reference Only

51740-10101601AALF

Power to the Board

Manufacturer:

Mfr Part:
51740-10101601AALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating30 A, 48 A
Voltage Rating200 V
Number of Positions2 Power, 16 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch6.35 mm
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact ArrangementPower/Signal/Power
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
ProductReceptacles
Row Spacing6.35 mm Power, 2.54 mm Signal
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?