Reference Only

51701-10002414AALF

Power to the Board

Manufacturer:

Mfr Part:
51701-10002414AALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A, 48 A
Voltage Rating200 V
Number of Positions14 Power, 24 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch6.35 mm
Maximum Operating Temperature+ 125 C
ProductPlugs
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact ArrangementSignal/Power
Contact PlatingTin
Contact Resistance2 mOhms
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
Row Spacing6.35 mm Power, 2.54 mm Signal
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?