Reference Only

51700-10201202AALF

Power to the Board .

Manufacturer:

Mfr Part:
51700-10201202AALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A, 48 A
Voltage Rating200 V
Number of Positions4 Power, 12 Signal
Mounting StyleGuide Pin
Termination StyleSolder
Pitch6.35 mm
PackagingTray
Contact ArrangementPower/Signal/Power
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
ProductPlugs
Row Spacing6.35 mm Power, 2.54 mm Signal
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,320 / Multiples: 132)
Quantity Unit PriceExt. Price
$5.47$7,220.40
Need more?