Reference Only

51700-10200802CALF

Power to the Board .

Manufacturer:

Mfr Part:
51700-10200802CALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating30 A, 48 A
Number of Positions4 Power, 8 Signal
Mounting StyleGuide Pin
Pitch6.35 mm
PackagingTray
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Number of Rows4 Row
ProductPlugs
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 330 / Multiples: 165)
Quantity Unit PriceExt. Price
$6.61$2,181.30
Need more?