
51511-GP (P330)
Board Mount Pressure Sensors .
Datasheet
51511-GP (P330) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Minimum Operating Temperature | + 15 C | |
| Maximum Operating Temperature | + 45 C | |
| Mounting Style | SMD/SMT | |
| Operating Pressure | 450 mm Hg to 1050 mm Hg | |
| Port Type | No Port | |
| Pressure Type | Absolute | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.92 | $2,792.00 | |
| $27.90 | $8,370.00 |
Need more?