
50015-XX022
Obsolete
Hard Metric Connectors H.P.C. 128 POS
Datasheet
50015-XX022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hard Metric Connectors | |
| Number of Rows | 4 Row | |
| Number of Positions | 128 Position | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 0.63 mm | |
| Series | HPC | |
| Packaging | Tube | |
| Compliance | UL; CSA | |
| Housing Color | Black | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?