Reference Only

47-20028

Punches & Dies CRIMP DIE SET RG 174/59.

Manufacturer:

Mfr Part:
47-20028

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPunches & Dies
ProductDies
TypeCrimping
Description/FunctionCrimping die
PackagingBulk
Product TypePunches & Dies
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8207306092
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.15$47.15
$42.44$212.20
$40.50$405.00
$37.97$949.25
$36.46$1,823.00
$33.95$3,395.00
$33.35$6,670.00
Need more?