Reference Only

47-20001

Punches & Dies DIE FOR RG6 59 B8281 BNC/TNC.

Manufacturer:

Mfr Part:
47-20001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPunches & Dies
ProductDies
TypeCrimping
Description/FunctionCrimping die
PackagingBulk
Product TypePunches & Dies
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8207306092
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.18$50.18
$46.50$232.50
$42.59$425.90
$40.45$1,011.25
$40.15$2,007.50
$39.28$3,928.00
$39.27$7,854.00
Need more?