Reference Only
47-10270
Crimpers / Crimping Tools CRIMP TOOL .068 .042 CRMP CON.
Datasheet
47-10270 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet | |
| For Use With | Crimp Frame with Die Set | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.13 | $148.13 | |
| $137.30 | $686.50 | |
| $131.74 | $1,317.40 | |
| $125.89 | $3,147.25 | |
| $123.80 | $6,190.00 | |
| $119.92 | $11,992.00 |
Need more?