Reference Only
47-10250
Crimpers / Crimping Tools CRIMP TOOL RG178 316 179 DB.
Datasheet
47-10250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet | |
| For Use With | Crimp Frame with Die Set | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.91 | $153.91 | |
| $143.79 | $718.95 | |
| $138.86 | $1,388.60 | |
| $133.13 | $3,328.25 | |
| $131.28 | $6,564.00 |
Need more?