Reference Only

47-10240

Crimpers / Crimping Tools CRIMP TOOL B1505 KINGS2065-10/0.

Manufacturer:

Mfr Part:
47-10240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeRatchet
For Use WithCrimp Frame with Die Set
PackagingBulk
Product TypeCrimpers
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.33$142.33
$131.95$659.75
$123.78$1,237.80
$119.28$2,982.00
$113.76$5,688.00
$104.87$10,487.00
Need more?